Unidirectional TVS Diode for high-speed data line protection. Features a low capacitance of 0.6pF, a clamping voltage of 12V, and a maximum breakdown voltage of 6V. Designed for surface mount applications in an MSOP package, this component offers robust ESD protection and operates within a temperature range of -55°C to 85°C. It includes 4 unidirectional channels and is RoHS compliant.
Wurth Electronics 82401444 technical specifications.
| Capacitance | 0.6pF |
| Package/Case | MSOP |
| Clamping Voltage | 12V |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.975mm |
| Length | 4.9mm |
| Max Breakdown Voltage | 6V |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5A |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4A |
| Polarity | Bidirectional |
| Power Line Protection | Yes |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | WE-TVS |
| Termination | SMD/SMT |
| Width | 3mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 82401444 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.