Unidirectional Transient Voltage Suppressor (TVS) diode in a compact MSOP package, designed for surface mount applications. Features a low capacitance of 0.4pF and a clamping voltage of 13V, offering robust ESD protection and power line protection. Operates with a 5V supply voltage and a reverse standoff voltage of 5V, with a peak pulse current capability of 17A. This component boasts a wide operating temperature range from -55°C to 85°C.
Wurth Electronics 82401646 technical specifications.
| Capacitance | 0.4pF |
| Package/Case | MSOP |
| Clamping Voltage | 13V |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.875mm |
| Length | 3mm |
| Max Breakdown Voltage | 6V |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2.5A |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Unidirectional Channels | 7 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17A |
| Polarity | Unidirectional, Bidirectional |
| Power Line Protection | Yes |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | WE-TVS |
| Termination | SMD/SMT |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 82401646 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.