
Bidirectional transient voltage suppressor diode featuring 5V reverse standoff voltage and 7V clamping voltage. This silicon diode offers 2 bidirectional channels with ESD protection, a low capacitance of 12pF, and a peak pulse current rating of 8A. Designed for surface mount applications in a SOT-23 package, it operates across a temperature range of -55°C to 125°C and is RoHS compliant.
Wurth Electronics 824022 technical specifications.
| Capacitance | 12pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 7V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 1.04mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Breakdown Voltage | 6.1V |
| Min Breakdown Voltage | 6.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2.5A |
| Max Surge Current | 8A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8A |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | WE-TVS |
| Termination | SMD/SMT |
| Width | 2.4mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 824022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.