Unidirectional Transient Voltage Suppressor (TVS) diode, 5V working voltage, featuring 4 elements for robust surge protection. This surface mount device offers a clamping voltage of 6.8V and a maximum breakdown voltage of 6V, with a low capacitance of 13pF. Designed for ESD protection, it operates within a temperature range of -55°C to 85°C and handles a peak pulse current of 6A. Packaged in an SC-70, 5-pin configuration, this RoHS compliant component is supplied on tape and reel.
Wurth Electronics 82402374 technical specifications.
| Capacitance | 13pF |
| Package/Case | SC |
| Clamping Voltage | 6.8V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1mm |
| Length | 2mm |
| Max Breakdown Voltage | 6V |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2.5A |
| Max Surge Current | 6A |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6A |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | WE-TVS |
| Termination | SMD/SMT |
| Width | 2.2mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 82402374 to view detailed technical specifications.
No datasheet is available for this part.