The Wurth Electronics 824521141 is a silicon bidirectional TVS diode with a nominal breakdown voltage of 16.4V and a maximum breakdown voltage of 17.22V. It can handle a maximum non-repetitive peak reverse power dissipation of 600W and a maximum power dissipation of 5W. The diode is packaged in a DO-214AA package and has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is a dual terminal device with a terminal position of dual.
Wurth Electronics 824521141 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 15.58 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 23.2 |
| Breakdown Voltage-Nom | 16.4 |
| Breakdown Voltage-Max | 17.22 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 824521141 to view detailed technical specifications.
No datasheet is available for this part.