
Wurth Electronics 82535300 technical specifications.
| Capacitance | 2.55nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Clamping Voltage | 85V |
| Energy | 4.2J |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Max Surge Current | 800A |
| Max Varistor Voltage | 50.76V |
| Min Varistor Voltage | 43.24V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Varistor Voltage | 47V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 38V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 82535300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.