
Surface mount varistor, 0603 package, designed for voltage transient suppression. Features a DC rated voltage of 18V and AC voltage rating of 14V. Offers a varistor voltage of 25V, with a minimum of 20V and maximum of 30V. Clamping voltage is 45V with a clamping current of 1A. Energy rating is 0.1J, and it handles a maximum surge current of 30A. Operating temperature range is -40°C to 125°C. RoHS compliant.
Wurth Electronics 82536140 technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Clamping Current | 1A |
| Clamping Voltage | 45V |
| Depth | 0.8mm |
| Energy | 0.1J |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14V |
| Max Surge Current | 30A |
| Max Varistor Voltage | 30V |
| Min Varistor Voltage | 20V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Varistor Voltage | 25V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 82536140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.