
Surface mount Metal Oxide Varistor (MOV) for circuit protection. Features a 2.5VAC/3.3VDC voltage rating, 20A maximum surge current, and 1A clamping current. Offers a 5.5V varistor voltage with a clamping voltage of 13V. Housed in a compact 0402 (1005 metric) SMD package with 180pF capacitance. Operates across a temperature range of -40°C to 125°C.
Wurth Electronics 82537259 technical specifications.
| Capacitance | 180pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Clamping Current | 1A |
| Clamping Voltage | 13V |
| Depth | 0.5mm |
| Energy | 0.04J |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 20A |
| Max Varistor Voltage | 6.6V |
| Min Varistor Voltage | 4.4V |
| Max Voltage Rating (AC) | 2.5V |
| Max Voltage Rating (DC) | 3.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Varistor Voltage | 5.5V |
| Voltage Rating (AC) | 2.5V |
| DC Rated Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 82537259 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.