
Surface mount varistor with 14V DC rated voltage and 11V AC voltage rating. Features 18V varistor voltage, 35V clamping voltage, and 1A clamping current. Offers 0.5J energy absorption and a maximum surge current of 200A. Encased in a 1206 (3216 metric) surface mount package with dimensions of 3.2mm length, 1.6mm width, and 1.6mm depth. Operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Wurth Electronics 82541110 technical specifications.
| Capacitance | 1.5nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 35V |
| Current Rating | 1A |
| Depth | 1.6mm |
| Energy | 0.5J |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Max Surge Current | 200A |
| Max Varistor Voltage | 20.34V |
| Min Varistor Voltage | 15.66V |
| Max Voltage Rating (AC) | 11V |
| Max Voltage Rating (DC) | 14V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-VS |
| Termination | SMD/SMT |
| Varistor Voltage | 18V |
| Voltage Rating (AC) | 11V |
| DC Rated Voltage | 14V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 82541110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.