Surface mount varistor designed for circuit protection. Features a 1206 package size (3.2mm x 1.6mm) with a DC rated voltage of 18V and AC voltage rating of 14V. Offers a clamping voltage of 45V at 1A clamping current, with a peak pulse current capability of 200A. Energy absorption rating is 0.5J, and it operates within a temperature range of -40°C to 125°C. RoHS compliant.
Wurth Electronics 82541140 technical specifications.
| Capacitance | 1.16nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 45V |
| Depth | 1.6mm |
| Energy | 0.5J |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14V |
| Max Surge Current | 200A |
| Max Varistor Voltage | 25.92V |
| Min Varistor Voltage | 22.08V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 200A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Varistor Voltage | 24V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 82541140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.