
Surface mount varistor, 1J energy rating, designed for transient voltage suppression. Features a 30V DC rated voltage and 25V AC voltage rating, with a clamping voltage of 72V. This component offers a 200A peak pulse current capability and a 1A clamping current. Housed in a 1206 (3216 metric) surface mount package, it operates across a temperature range of -40°C to 125°C and is RoHS compliant.
Wurth Electronics 82541250 technical specifications.
| Capacitance | 620pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Clamping Current | 1A |
| Clamping Voltage | 72V |
| Depth | 1.6mm |
| Energy | 1J |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Max Surge Current | 200A |
| Max Varistor Voltage | 42.12V |
| Min Varistor Voltage | 35.88V |
| Max Voltage Rating (AC) | 25V |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 200A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Varistor Voltage | 39V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 82541250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.