
Surface mount Metal Oxide Varistor (MOV) for circuit protection. Features a 24V varistor voltage, 14V AC maximum voltage rating, and 18V DC rated voltage. Offers a 1.2kA peak pulse current capability and 10A clamping current. Operating temperature range from -40°C to 85°C. Housed in a 2220 (5750 metric) case code with a capacitance of 13.6nF.
Wurth Electronics 82542140 technical specifications.
| Capacitance | 13.6nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Clamping Current | 10A |
| Clamping Voltage | 45V |
| Current Rating | 10A |
| Depth | 5mm |
| Energy | 5.8J |
| Length | 5.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14V |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 25.92V |
| Min Varistor Voltage | 22.08V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.2kA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WE-VS |
| Termination | SMD/SMT |
| Varistor Voltage | 24V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 82542140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.