
Surface mount Metal Oxide Varistor (MOV) for circuit protection. Features 35VAC/45VDC voltage rating, 1.2kA peak pulse current, and 10A clamping current. Offers 56V varistor voltage with a clamping voltage of 100V. Operates within a temperature range of -40°C to 85°C and has a capacitance of 4.8nF. Packaged in a 2220 case size on tape and reel.
Wurth Electronics 82542350 technical specifications.
| Capacitance | 4.8nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Clamping Current | 10A |
| Clamping Voltage | 100V |
| Current Rating | 10A |
| Depth | 5mm |
| Energy | 12J |
| Length | 5.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 35V |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 60.48V |
| Min Varistor Voltage | 51.52V |
| Max Voltage Rating (AC) | 35V |
| Max Voltage Rating (DC) | 45V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.2kA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WE-VS |
| Termination | SMD/SMT |
| Varistor Voltage | 56V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 45V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 82542350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.