Wurth Electronics 82545300 technical specifications.
| Capacitance | 2.55nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Clamping Voltage | 85V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 38V |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 82545300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.