
Surface mount Metal Oxide Varistor (MOV) for circuit protection. Features a 40V AC / 56V DC maximum voltage rating, 68V varistor voltage, and 250A peak pulse current capability. Offers 2.3J energy absorption and a clamping current of 2.5A at 110V. Housed in a 1210 (3225 metric) SMD package with a capacitance of 390pF. Operating temperature range from -40°C to 85°C.
Wurth Electronics 82553400 technical specifications.
| Capacitance | 390pF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Clamping Current | 2.5A |
| Clamping Voltage | 110V |
| Current Rating | 2.5A |
| Depth | 2.5mm |
| Energy | 2.3J |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Max Surge Current | 250A |
| Max Varistor Voltage | 74.8V |
| Min Varistor Voltage | 61.2V |
| Max Voltage Rating (AC) | 40V |
| Max Voltage Rating (DC) | 56V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 250A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-VS |
| Termination | SMD/SMT |
| Varistor Voltage | 68V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 56V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 82553400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.