
Surface mount Metal Oxide Varistor (MOV) with a 14V AC / 18V DC voltage rating. Features a 24V varistor voltage, 5A clamping current, and 500A peak pulse current handling. This 1812 case code component offers 1.7J energy absorption and a capacitance of 3.93nF, operating within a temperature range of -40°C to 85°C. Packaged in tape and reel for automated assembly.
Wurth Electronics 82555140 technical specifications.
| Capacitance | 3.93nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Clamping Current | 5A |
| Clamping Voltage | 40V |
| Current Rating | 5A |
| Depth | 3.2mm |
| Energy | 1.7J |
| Length | 4.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14V |
| Max Surge Current | 500A |
| Max Varistor Voltage | 27V |
| Min Varistor Voltage | 21.6V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 500A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-VS |
| Termination | SMD/SMT |
| Varistor Voltage | 24V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 82555140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.