This aluminum cylindrical can electrolytic capacitor features a capacitance of 5600uF with a voltage rating of 35VDC and a tolerance of 20%. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor's ripple current is 2915 and its leakage current is 1960 at 2 minutes. It has a lifetime of 2000 hours and is suitable for through-hole mounting with a radial termination style. The operating temperature range is from -40 to 85 degrees Celsius.
Wurth Electronics 860010581026 technical specifications.
| Capacitance | 5600uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 35VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2915mA |
| Leakage Current | 1960@2MinuA |
| Lifetime | 2000h |
| Size | 18 X 41mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 860010581026 to view detailed technical specifications.
No datasheet is available for this part.