Aluminum electrolytic capacitor, 1000µF capacitance, 50VDC rated voltage, and 20% tolerance. Features a 16 x 17mm surface mount size, 1610mA ripple current capability, and a 5000-hour lifetime at 105°C. Operates across a temperature range of -55°C to 105°C with a maximum impedance of 0.073Ω at 100kHz.
Wurth Electronics 865060663015 technical specifications.
| Capacitance | 1000uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1610mA |
| Leakage Current | 500@2MinuA |
| Lifetime | 5000h |
| Size | 16 X 17mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Maximum Impedance | 0.073@20°C@100kHzOhm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 865060663015 to view detailed technical specifications.
No datasheet is available for this part.