Aluminum electrolytic capacitor, 100µF capacitance, 35V DC rated voltage, 20% tolerance. Features a polarized design with 2 terminals, operating temperature range of -55°C to 105°C. Dimensions are 6.6mm width, 6.6mm length, and 7.7mm height. Rated for 300mA current and 2000 hours of operation.
Wurth Electronics 865080545012 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.6 |
| Length | 6.6 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 7.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 865080545012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.