
Polarized aluminum electrolytic capacitor with 10 µF capacitance and 35 VDC rated voltage. Features a wide operating temperature range from -40°C to 105°C. This component offers 2 terminals for connection.
Wurth Electronics 865230542002 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 865230542002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.