This 15uF polymer surface mount aluminum electrolytic capacitor has a maximum operating voltage of 35VDC and a tolerance of 20%. It features an ESR of 0.04 and a ripple current of 3200. The capacitor has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. It is constructed with a flat design and has a size of 7.3 X 4.3 X 1.9. The capacitor is rated for a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 105 degrees Celsius.
Wurth Electronics 875015619003 technical specifications.
| Capacitance | 15uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.04Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3200mA |
| Leakage Current | 157.5@2MinuA |
| Lifetime | 2000h |
| Size | 7.3 X 4.3 X 1.9mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 875015619003 to view detailed technical specifications.
No datasheet is available for this part.