This surface mount polymer capacitor has a capacitance of 270uF and a working voltage of 25VDC with a tolerance of 20%. It can handle a ripple current of 4800mA and has a leakage current of 1350uA at 2 minutes. The capacitor is constructed with a cylindrical shape and is designed for surface mount applications. It operates over a temperature range of -55 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 270uF |
| Voltage | 25VDC |
| DC Rated Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.015Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 4800mA |
| Leakage Current | 1350@2MinuA |
| Lifetime | 2000h |
| Size | 10 X 12.4mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |