Wurth Electronics 875105544003 technical specifications.
| Capacitance | 22uF |
| Voltage | 25VDC |
| DC Rated Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.03Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2200mA |
| Leakage Current | 600@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 5.8mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 875105544003 to view detailed technical specifications.
No datasheet is available for this part.