Wurth Electronics 885012006043 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | CERAMIC CAPACITOR |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 885012006043 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.