Multilayer Ceramic Capacitor (MLCC) with 0.1µF capacitance and 50V DC rated voltage. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. This 2-terminal component is designed for surface-mount (SMD) applications with an 0805 package size, measuring 2mm in length and 1.25mm in width and height. Offers 10% capacitance tolerance.
Wurth Electronics 885012207098 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.25 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 885012207098 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.