Wurth Electronics 890334024005 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 10 |
| Length | 15 |
| Capacitance | 0.47 |
| Capacitor Type | FILM CAPACITOR |
| Height | 16 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 890334024005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.