Wurth Electronics 890334026027 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 11 |
| Length | 26 |
| Capacitance | 1 |
| Capacitor Type | FILM CAPACITOR |
| Height | 20 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 890334026027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.