
The WA-SMSE Series standoff is a threaded component made from steel with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a body length of 15mm and an outside diameter of 0.236inch. The standoff is plated with tin and is available in a tape and reel packaging. It is suitable for use in a variety of applications where a threaded standoff is required.
Wurth Electronics 9771150360R technical specifications.
| Body Length | 15mm |
| Length | 0.827inch |
| Material | Steel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | External |
| Outside Diameter | 0.236inch |
| Packaging | Tape and Reel |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| Series | WA-SMSE |
| Threaded/Unthreaded | Threaded |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 9771150360R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
