
SMT standoff, steel, round female thread, M3 thread size, 6mm width, 4mm body length, 4mm overall length, and 0.236 inch outside diameter. Designed for surface mount technology (SMT) with tin plating, this component operates within a temperature range of -55°C to 150°C. Packaging is provided on tape and reel for automated assembly.
Wurth Electronics 9774040360R technical specifications.
| Body Length | 4mm |
| Package/Case | SMD/SMT |
| Length | 0.213inch |
| Material | Steel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | External |
| Outside Diameter | 0.236inch |
| Packaging | Tape and Reel |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| Series | WA-SMSI |
| Threaded/Unthreaded | Threaded |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 9774040360R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
