
SMT standoff, non-threaded, steel construction with tin plating. Features a 6mm outside diameter and 13mm body length, with an overall length of 13mm. Designed for surface mount technology (SMT) with external mounting. Operates within a temperature range of -55°C to 150°C. Packaged on tape and reel for automated assembly.
Wurth Electronics 9774130360R technical specifications.
| Body Length | 13mm |
| Package/Case | SMD/SMT |
| Length | 0.567inch |
| Material | Steel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | External |
| Outside Diameter | 0.236inch |
| Packaging | Tape and Reel |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| Series | WA-SMSI |
| Threaded/Unthreaded | Threaded |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 9774130360R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
