Wurth Electronics AMB8420 technical specifications.
| Category | 2.4 GHz Wireless Module |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Pin Count | 19 |
| Package/Case | SMD |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Wurth Electronics AMB8420 to view detailed technical specifications.
No datasheet is available for this part.