Wurth Electronics AMB9626 technical specifications.
| Category | Radio Module |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 23 |
| Package/Case | SMD Module |
| Package Family Name | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics AMB9626 to view detailed technical specifications.
No datasheet is available for this part.