Xantrex 802-1500 technical specifications.
| Height | 40.1mm |
| Length | 470mm |
| Mount | Plug-In |
| Output Power | 1.35kW |
| Output Voltage | 115V |
| Weight | 27.2kg |
| Width | 30.2mm |
| RoHS | Compliant |
Download the complete datasheet for Xantrex 802-1500 to view detailed technical specifications.
No datasheet is available for this part.