Dc-Ac Inverter, 2 O/p, 115Vac, 320W; Power Supply Approvals: ite; Input Voltage Max: 15.5Vdc; No. Of Outputs: 2...
Xantrex 813-0400-01 technical specifications.
| Height | 92.68mm |
| Length | 235mm |
| Max Input Voltage (DC) | 15.5V |
| Number of Outputs | 2 |
| Output Power | 320W |
| Output Voltage | 120V |
| Reach SVHC Compliant | Unknown |
| Width | 169.72mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xantrex 813-0400-01 to view detailed technical specifications.
No datasheet is available for this part.