Xantrex 851-0700 technical specifications.
| Height | 56mm |
| Length | 186mm |
| Max Input Voltage (DC) | 15V |
| Max Output Power | 560W |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Output Power | 700W |
| Output Voltage | 120V |
| Reach SVHC Compliant | Unknown |
| Weight | 1lb |
| Width | 105mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xantrex 851-0700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.