Xantrex PROSINE1800WITHGFCIACOUT technical specifications.
| Height | 115mm |
| Length | 390mm |
| Number of Outputs | 2 |
| Output Current | 45A |
| Output Power | 1.8kW |
| Output Voltage | 120V |
| Weight | 7.48kg |
| Width | 280mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xantrex PROSINE1800WITHGFCIACOUT to view detailed technical specifications.
No datasheet is available for this part.