Xantrex PROWATT800/24 technical specifications.
| Height | 80mm |
| Length | 260mm |
| Max Input Voltage (DC) | 30V |
| Number of Outputs | 1 |
| Output Power | 800W |
| Output Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| Weight | 2.63kg |
| Width | 240mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xantrex PROWATT800/24 to view detailed technical specifications.
No datasheet is available for this part.