The XEL-100LDU-C2X08E-FYAN-A01 is a constant voltage LED power supply with an input voltage range of 108VAC to 305VAC. It has a single output with a voltage range of 36 to 48V and a maximum output current of 2080mA. The supply is rated for 100W of maximum output power and features a high efficiency of 90%. It also supports 0-10V dimming and has a power factor correction of 0.9 or higher. The operating temperature range is from -40°C to 55°C, and the supply is backed by a 5-year warranty.
Xenerqi XEL-100LDU-C2X08E-FYAN-A01 technical specifications.
| Input Voltage Range | 108VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 36 to 48VDC |
| Maximum Output Current | 2080mA |
| Maximum Output Power | 100W |
| Input/Output Type | AC/DC |
| Efficiency | 90% |
| Dimming | 0-10V |
| Power Factor Correction | 0.9(Min) |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 55°C |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xenerqi XEL-100LDU-C2X08E-FYAN-A01 to view detailed technical specifications.
No datasheet is available for this part.