The Xenerqi XEL-100LFU-C2X08E-FYAN-A01 is a constant voltage LED power supply with an input voltage range of 108VAC to 305VAC and an output voltage range of 36 to 48V. It has a maximum output current of 2080mA and a maximum output power of 100W. The supply is an AC/DC type with an efficiency of 90% and supports 0-10V dimming. It also features power factor correction with a minimum value of 0.9. The operating temperature range is from -40°C to 65°C, and the supply has an 8-pin package.
Xenerqi XEL-100LFU-C2X08E-FYAN-A01 technical specifications.
| Input Voltage Range | 108VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 36 to 48VDC |
| Maximum Output Current | 2080mA |
| Maximum Output Power | 100W |
| Input/Output Type | AC/DC |
| Efficiency | 90% |
| Dimming | 0-10V |
| Power Factor Correction | 0.9(Min) |
| Warranty | 5Year |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 65°C |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xenerqi XEL-100LFU-C2X08E-FYAN-A01 to view detailed technical specifications.
No datasheet is available for this part.