The XF10B1-COMBO1-4 is an RJ-45 connector with 8 contacts, featuring a right angle body orientation and through hole mounting. It has a terminal pitch of 2.54mm and is terminated by soldering. The connector is integrated with magnetics and has a single port. It is designed for use in modular and Ethernet applications.
Xfmrs XF10B1-COMBO1-4 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xfmrs XF10B1-COMBO1-4 to view detailed technical specifications.
No datasheet is available for this part.