Xfmrs is a manufacturer specializing in transformers and related electronic components.

Ind Chip 270nH 20% 350MHz 48 350mA T/R
Ind Power Shielded 15uH 10% 10KHz 1.6A T/R
Telecom Transformer 1:1 0.3Ohm Prim. DCR 0.3Ohm Sec. DCR 16 Terminal PC Pin Thru-Hole
Conn RJ-45 F 8 POS Solder RA Thru-Hole 11 Terminal 1 Port
LEADED INDUCTOR
Ind Power 18uH 10% 1KHz 990mA T/R
Telecom Transformer 1:1 0.3Ohm Prim. DCR 0.7Ohm Sec. DCR 16 Terminal PC Pin Thru-Hole
Conn RJ-45 SKT 32 POS 1.015mm Solder RA Thru-Hole 64 Terminal 4 Port
Ind Power 150uH 20% 1KHz 400mA T/R
Ind Chip 3.9uH 5% 25MHz 20 260mA T/R
Ind 120nH 5% 25.2MHz 35 835mA Axial
Inductor Wirewound 220nH 20% 25.2MHz 40Q-Factor 1.15A 80mOhm DCR AXL T/R
Telecom Transformer 1:1:1:1 0.3Ohm Prim. DCR 0.3Ohm Sec. DCR 8 Terminal PC Pin Thru-Hole
Ind Power 22uH 20% 10KHz 800mA T/R
Ind Power 470nH 20% 100KHz 6A T/R
Inductor Wirewound 68uH 10% 2.52MHz 40Q-Factor 305mA 1.47Ohm DCR AXL T/R
Inductor Wirewound 82uH 5% 2.52MHz 35Q-Factor 290mA 1.62Ohm DCR AXL Bulk
Conn Modular Jack F 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port
Ind Chip 1.2nH 25% 8 300mA T/R
Ind Power 2.8uH 30% 100KHz 2.6A T/R