The XF10B11F-CAAM1-2MS is an 8-contact right-angle modular jack with a terminal pitch of 1.27mm and a termination method of solder. It features integrated magnetics and a body orientation of right angle. The component is designed for through hole mounting and has a temperature range of -40 to 85°C.
Xfmrs XF10B11F-CAAM1-2MS technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xfmrs XF10B11F-CAAM1-2MS to view detailed technical specifications.
No datasheet is available for this part.