The XFATM6-STKXU2-4 is a right angle through hole connector with 16 contacts and a terminal pitch of 2.54mm. It features integrated magnetics and is designed for use with RJ-45 applications. The connector has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. It is suitable for use in a variety of applications including modular and Ethernet connectors.
Xfmrs XFATM6-STKXU2-4 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 18 |
| Number of Ports | 2 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xfmrs XFATM6-STKXU2-4 to view detailed technical specifications.
No datasheet is available for this part.