This RJ-45 connector features 8 contacts and a right-angle body orientation, suitable for through-hole mounting. It has a terminal pitch of 1.27mm and is terminated via soldering. The operating temperature range is -40°C to 85°C. Integrated magnetics are included.
Xfmrs XFGIB100JM-CLMQ1-4MS technical specifications.
| Type | RJ-45 |
| Gender | RCP |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 14 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xfmrs XFGIB100JM-CLMQ1-4MS to view detailed technical specifications.
No datasheet is available for this part.