This RJ-45 connector features 32 contacts and a right angle body orientation. It is designed for through hole mounting and has a termination method of solder. The operating temperature range is -40 to 85 degrees Celsius. The connector has integrated magnetics and is suitable for use in modular and Ethernet applications.
Xfmrs XFGIG12L-CTGYY4-4M technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 32 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 48 |
| Number of Ports | 4 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xfmrs XFGIG12L-CTGYY4-4M to view detailed technical specifications.
No datasheet is available for this part.