Xfmrs XFVOIP5E-CLGG1-4MS technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Xfmrs XFVOIP5E-CLGG1-4MS to view detailed technical specifications.
No datasheet is available for this part.