This film capacitor has a capacitance of 0.082uF with a tolerance of 20%. It is rated for a maximum DC voltage of 100V and an AC voltage of 60V. Operating temperature range is -40°C to 85°C. The capacitor is designed for through-hole mounting with an axial termination style and a size of 5x14.5mm.
Xiamen Faratronic C302A823M00C000000 technical specifications.
| Capacitance | 0.082uF |
| Voltage | 100VDC|60VAC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 60VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 5 X 14.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xiamen Faratronic C302A823M00C000000 to view detailed technical specifications.
No datasheet is available for this part.