The C302A825J00C000000 is a film capacitor from Xiamen Faratronic with a capacitance of 8.2uF and a voltage rating of 100VDC or 60VAC. It has a tolerance of 5% and is suitable for operating temperatures between -40°C and 85°C. The capacitor is designed for through-hole mounting with an axial termination style and measures 19 X 41.5mm in size.
Xiamen Faratronic C302A825J00C000000 technical specifications.
| Capacitance | 8.2uF |
| Voltage | 100VDC|60VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 60VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 19 X 41.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xiamen Faratronic C302A825J00C000000 to view detailed technical specifications.
No datasheet is available for this part.