The C303A104K00C000000 is a 1000VDC, 10% tolerance, 0.1uF PP film capacitor available in a through hole package. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is designed for use in general applications and is manufactured by Xiamen Faratronic.
Xiamen Faratronic C303A104K00C000000 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 1000VDC|350VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 350VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 11.5 X 27.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xiamen Faratronic C303A104K00C000000 to view detailed technical specifications.
No datasheet is available for this part.