Xiamen Faratronic C303B152J00C000000 technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 1250VDC|400VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 400VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 5.5 X 12mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xiamen Faratronic C303B152J00C000000 to view detailed technical specifications.
No datasheet is available for this part.